Technical Document
Specifications
Brand
SiemensCurrent Rating
25A
Number of Poles
3+N
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
400V
Series
5SM3
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens 5SM3 Residual Current Circuit Breaker, 25A, 3+N Pole, 30mA, Type AC, 400V
1
P.O.A.
Siemens 5SM3 Residual Current Circuit Breaker, 25A, 3+N Pole, 30mA, Type AC, 400V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensCurrent Rating
25A
Number of Poles
3+N
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
400V
Series
5SM3
Country of Origin
Germany