Technical Documents
Specifications
Brand
Lite-OnLED Colours
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V, 3.8 V
Luminous Intensity
280 mcd
Number of Pins
4
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 525 / 605 nm
Dimensions
1.6 x 2.1mm
Lens Colour
Clear
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
2
Technical Documents
Specifications
Brand
Lite-OnLED Colours
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V, 3.8 V
Luminous Intensity
280 mcd
Number of Pins
4
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 525 / 605 nm
Dimensions
1.6 x 2.1mm
Lens Colour
Clear
Country of Origin
China