Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch
Sub Type
Tool Pouch
Lock Type
Zipper
Material
Canvas
Colour
Yellow
Length
10in
Height
8in
Width
3.5in
Country of Origin
Mexico
Stock information temporarily unavailable.
SR 319.00
SR 319.00 1 Pack of 4 (ex VAT)
SR 366.85
SR 366.85 1 Pack of 4 (inc. VAT)
1
SR 319.00
SR 319.00 1 Pack of 4 (ex VAT)
SR 366.85
SR 366.85 1 Pack of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch
Sub Type
Tool Pouch
Lock Type
Zipper
Material
Canvas
Colour
Yellow
Length
10in
Height
8in
Width
3.5in
Country of Origin
Mexico