Technical Documents
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
6.3mm
Point Angle
118°
Cutting Length
47mm
Overall Length
101 mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
6.3mm
Point Angle
118°
Cutting Length
47mm
Overall Length
101 mm
Product Details