Technical Documents
Specifications
Brand
ABBNumber of Ways Total
18
Configured for Split Load
Yes
Split Load Configuration
Configurable
Housing Material
Steel
International Protection Rating
IP41
Country of Origin
Egypt
Stock information temporarily unavailable.
SR 1,456.00
SR 1,456.00 Each (ex VAT)
SR 1,674.40
SR 1,674.40 Each (inc. VAT)
1
SR 1,456.00
SR 1,456.00 Each (ex VAT)
SR 1,674.40
SR 1,674.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBNumber of Ways Total
18
Configured for Split Load
Yes
Split Load Configuration
Configurable
Housing Material
Steel
International Protection Rating
IP41
Country of Origin
Egypt