Technical Document
Specifications
Brand
ABBNumber of Ways Total
9
Configured for Split Load
Yes
Split Load Configuration
Configurable
Housing Material
Steel
International Protection Rating
IP41
Country of Origin
Egypt
SR 773.62
SR 773.62 Each (ex VAT)
SR 889.66
SR 889.66 Each (inc. VAT)
ABB 9 Way Split Load Steel Consumer Unit, IP41
1
SR 773.62
SR 773.62 Each (ex VAT)
SR 889.66
SR 889.66 Each (inc. VAT)
ABB 9 Way Split Load Steel Consumer Unit, IP41
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBNumber of Ways Total
9
Configured for Split Load
Yes
Split Load Configuration
Configurable
Housing Material
Steel
International Protection Rating
IP41
Country of Origin
Egypt