Earth Terminal Blocks
Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.
What is an earth terminal block?
Earth terminal type blocks are designed to protect electrical units and individ...
Showing 1-20 of 235 products
RS Pro
Earth Terminal Block
Double Screw
-
16 AWG
0 to 16 mm²
-
-
Grey
-
5
-
-
Brass
-
-
60mm
Screw
-
18.5 mm
-
12.2mm
No
No
RS Pro
Earth Terminal Block
Double Screw
-
16 AWG
0 to 16 mm²
-
-
Grey
-
3
-
-
Brass
-
-
42.6mm
Screw
-
18.5 mm
-
12.2mm
No
No
RS Pro
Earth Terminal Block
Top Hat
-
22/11 AWG
4 mm²
-
-
Yellow, Green
-
2
-
-
Nylon
-
-40°C
56mm
Screw
105°C
8 mm
-
47mm
No
No
RS Pro
Earth Terminal Block
Double Screw
-
16 AWG
0 to 16 mm²
-
-
Grey
-
7
-
-
Brass
-
-
77.2mm
Screw
-
18.5 mm
-
12.2mm
No
No
RS Pro
Earth Terminal Block
Double Screw
-
16 AWG
0 to 16 mm²
-
-
Grey
-
6
-
-
Brass
-
-
69mm
Screw
-
18.5 mm
-
12.2mm
No
No
RS Pro
Earth Terminal Block
DIN Rail
-
16/6 AWG
10 mm²
-
57A
Yellow, Green
-
2
-
-
Nylon
800 V
-
54mm
Screw
-
10 mm
-
62.5mm
No
No
RS Pro
Earth Terminal Block
-
-
0.2 to 4 AWG
4 mm²
-
16A
Yellow, Green
-
2
-
-
Nylon
250 V
-
32mm
Screw
-
7 mm
-
34mm
No
No
RS Pro
Earth Terminal Block
DIN Rail
-
20/8 AWG
6 mm²
-
41A
Yellow, Green
-
2
-
-
Nylon
800 V
-
54mm
Screw
-
8 mm
-
61.5mm
No
No
RS Pro
Earth Terminal Block
DIN Rail
-
14/4 AWG
16 mm²
-
76A
Yellow, Green
-
2
-
-
Nylon
800 V
-
57.5mm
Screw
140°C
12 mm
SRK
65mm
No
No
RS Pro
Earth Terminal Block
Double Screw
-
16 AWG
0 to 16 mm²
-
-
Grey
-
4
-
-
Brass
-
-
51.4mm
Screw
-
18.5 mm
-
12.2mm
No
No
RS Pro
Earth Terminal Block
DIN Rail
-
10/2 AWG
35 mm²
-
125A
Green, Yellow
-
2
-
-
Nylon
800 V
-
63mm
Screw
140°C
16 mm
SRK
75.1mm
No
No
RS Pro
Earth Terminal Block
DIN Rail
-
22/8 AWG
0.5 to 6 mm²
-
-
Green, Yellow
-
1
-
-
-
-
-60°C
58mm
Cage Clamp
130°C
8 mm
-
44mm
RINA UL1059, EN60947-7-2, EN60068-2-11, cUL Recognised, UL Recognised
No
RS Pro
Earth Terminal Block
DIN Rail
-
24/10 AWG
0.5 to 6 mm²
-
-
Green, Yellow
-
1
-
-
Polyamide 66
-
-60°C
58mm
Cage Clamp
130°C
7 mm
-
36mm
IEC 60947- 7-2, UL, RINA
cUL
RS Pro
Earth Terminal Block
DIN Rail
-
20/6 AWG
10 mm²
-
-
Yellow, Green
-
1
-
-
Polyamide 66
-
-60°C
58mm
Cage Clamp
130°C
10 mm
-
44mm
RS PRO yellowgreen earth terminal blocks meet all requirements of the IEC 60947-7-2 standard for safety
cUL
RS Pro
Earth Terminal Block
DIN Rail
-
22/8 AWG
10 mm²
-
-
Yellow, Green
-
1
-
-
Polyamide 66
-
-60°C
63mm
Spring Terminal
130°C
8 mm
-
38.5mm
UL Recognised, cUL Recognised
No
...