Solid State Interface Relays

A solid state interface relay can be used to control electrical loads without the use of moving parts, but instead uses the electrical and optical properties of solid state semiconductor to perform its input to output isolation and switching functions.

Why use a Solid State Interface Relay?

One big advantage a solid state relay has over a conventional electro-mechanical relay is there ...

Showing 1-20 of 58 products

Filter

Sort

Filter

Sort

Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
RS Stock No.: 241-5028Brand: OmronManufacturers Part No.: G3VM-61MT(TR05)HSN Code: 85364900

SR 107,266.25

SR 214.532 Each (Supplied as a Tape) (ex VAT)

Add to basket
Omron
2.42 Vdc
550 mA
Surface Mount
100 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-61MT(TR05)
Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
Also available in industry standard packaging
RS Stock No.: 241-5029Brand: OmronManufacturers Part No.: G3VM-61MT(TR05)HSN Code: 85364900

SR 262.50

SR 262.50 Each (ex VAT)

Add to basket
Omron
2.42 Vdc
550 mA
Surface Mount
100 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-61MT(TR05)
Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
Also available in industry standard packaging
RS Stock No.: 241-5027Brand: OmronManufacturers Part No.: G3VM-61MT(TR01)HSN Code: 85364900

SR 262.50

SR 262.50 Each (ex VAT)

Add to basket
Omron
2.42 Vdc
550 mA
Surface Mount
100 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-61MT(TR01)
Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount
RS Stock No.: 241-5026Brand: OmronManufacturers Part No.: G3VM-61MT(TR01)HSN Code: 85364900

SR 21,453.25

SR 214.532 Each (Supplied as a Tape) (ex VAT)

Add to basket
Omron
2.42 Vdc
550 mA
Surface Mount
100 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-61MT(TR01)
Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
RS Stock No.: 241-5024Brand: OmronManufacturers Part No.: G3VM-101MT(TR05)HSN Code: 85364110

SR 107,266.25

SR 214.532 Each (Supplied as a Tape) (ex VAT)

Add to basket
Omron
2.42 Vdc
800 mA
Surface Mount
60 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-101MT(TR05)
Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
Also available in industry standard packaging
RS Stock No.: 241-5025Brand: OmronManufacturers Part No.: G3VM-101MT(TR05)HSN Code: 85364110

SR 262.50

SR 262.50 Each (ex VAT)

Add to basket
Omron
2.42 Vdc
800 mA
Surface Mount
60 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-101MT(TR05)
Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
RS Stock No.: 241-5021Brand: OmronManufacturers Part No.: G3VM-101MT(TR01)HSN Code: 85364110

SR 26,815.70

SR 268.157 Each (Supplied as a Tape) (ex VAT)

Add to basket
Omron
2.42 Vdc
800 mA
Surface Mount
60 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-101MT(TR01)
Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
Also available in industry standard packaging
RS Stock No.: 241-5023Brand: OmronManufacturers Part No.: G3VM-101MT(TR01)HSN Code: 85364110

SR 328.08

SR 328.08 Each (ex VAT)

Add to basket
Omron
2.42 Vdc
800 mA
Surface Mount
60 V
-
-
T-switch
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
G3VM-101MT(TR01)
Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1864Brand: OmronManufacturers Part No.: G3RV-ST500-A 110VACHSN Code: 85364900

SR 371.80

SR 371.80 Each (ex VAT)

Add to basket
Omron
110 V ac
2 A
DIN Rail
264 V ac
88 V
88 - 121 V
High-Speed
SPDT
75 - 264V
75 V ac
Push In
6.2mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
11ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
11 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST500-A AC110
Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1870Brand: OmronManufacturers Part No.: G3RV-ST500-AL 110VACHSN Code: 85364900

SR 387.50

SR 387.50 Each (ex VAT)

Add to basket
Omron
110 V ac
2 A
DIN Rail
264 V ac
88 V
88 - 121 V
High-Speed
SPDT
75 - 264V
75 V ac
Push In
7.7mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
3ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
3 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST500-AL AC110
Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1884Brand: OmronManufacturers Part No.: G3RV-ST700-A 110VACHSN Code: 85364900

SR 371.80

SR 371.80 Each (ex VAT)

Add to basket
Omron
110 V ac
2 A
DIN Rail
264 V ac
88 V
88 - 121 V
High-Speed
SPDT
75 - 264V
75 V ac
Screw
6.2mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
11ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
11 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST700-A AC110
Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1890Brand: OmronManufacturers Part No.: G3RV-ST700-AL 110VACHSN Code: 85364900

SR 387.50

SR 387.50 Each (ex VAT)

Add to basket
Omron
110 V ac
2 A
DIN Rail
264 V ac
88 V
88 - 121 V
High-Speed
SPDT
75 - 264V
75 V ac
Screw
7.7mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
3ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
3 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST700-AL AC110
Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 3 A Load, DIN Rail Mount
RS Stock No.: 271-1876Brand: OmronManufacturers Part No.: G3RV-ST500-D 110VACHSN Code: 85364900

SR 371.80

SR 371.80 Each (ex VAT)

Add to basket
Omron
110 V ac
3 A
DIN Rail
26.4 Vdc
88 V
88 - 121 V
High-Speed
SPDT
3 - 26.4V
3 Vdc
Push In
6.7mA
87.1mm
6.2mm
90mm
88mm
0.1 mA
MOSFET
G3RV-ST
6ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
6 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST500-D AC110
Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 3 A Load, DIN Rail Mount
RS Stock No.: 271-1896Brand: OmronManufacturers Part No.: G3RV-ST700-D 110VACHSN Code: 85364900

SR 371.80

SR 371.80 Each (ex VAT)

Add to basket
Omron
110 V ac
3 A
DIN Rail
26.4 Vdc
88 V
88 - 121 V
High-Speed
SPDT
3 - 26.4V
3 Vdc
Screw
6.7mA
87.1mm
6.2mm
90mm
88mm
0.1 mA
Photovoltage Coupler
G3RV-ST
6ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
6 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST700-D AC110
Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1865Brand: OmronManufacturers Part No.: G3RV-ST500-A 12VDCHSN Code: 85364900

SR 334.67

SR 334.67 Each (ex VAT)

Add to basket
Omron
12 Vdc
2 A
DIN Rail
264 V ac
10.8 V
9.6 - 13.2 V
High-Speed
SPDT
75 - 264V
75 V ac
Push In
15mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
11ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
11 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST500-A DC12
Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1871Brand: OmronManufacturers Part No.: G3RV-ST500-AL 12VDCHSN Code: 85364900

SR 350.97

SR 350.97 Each (ex VAT)

Add to basket
Omron
12 Vdc
2 A
DIN Rail
264 V ac
10.8 V
9.6 - 13.2 V
High-Speed
SPDT
75 - 264V
75 V ac
Push In
15mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
3ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
3 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST500-AL DC12
Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1885Brand: OmronManufacturers Part No.: G3RV-ST700-A 12VDCHSN Code: 85364900

SR 334.67

SR 334.67 Each (ex VAT)

Add to basket
Omron
12 Vdc
2 A
DIN Rail
264 V ac
10.8 V
9.6 - 13.2 V
High-Speed
SPDT
75 - 264V
75 V ac
Screw
15mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
11ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
11 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST700-A DC12
Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 2 A Load, DIN Rail Mount
RS Stock No.: 271-1891Brand: OmronManufacturers Part No.: G3RV-ST700-AL 12VDCHSN Code: 85364900

SR 350.97

SR 350.97 Each (ex VAT)

Add to basket
Omron
12 Vdc
2 A
DIN Rail
264 V ac
10.8 V
9.6 - 13.2 V
High-Speed
SPDT
75 - 264V
75 V ac
Screw
15mA
87.1mm
6.2mm
90mm
88mm
100 mA
Triac
G3RV-ST
3ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
3 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST700-AL DC12
Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 3 A Load, DIN Rail Mount
RS Stock No.: 271-1877Brand: OmronManufacturers Part No.: G3RV-ST500-D 12VDCHSN Code: 85364900

SR 334.67

SR 334.67 Each (ex VAT)

Add to basket
Omron
12 Vdc
3 A
DIN Rail
26.4 Vdc
10.8 V
9.6 - 13.2 V
High-Speed
SPDT
3 - 26.4V
3 Vdc
Push In
8mA
87.1mm
6.2mm
90mm
88mm
0.1 mA
MOSFET
G3RV-ST
6ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
6 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST500-D DC12
Omron G3RV-ST Series Solid State Interface Relay, 12 Vdc Control, 3 A Load, DIN Rail Mount
RS Stock No.: 271-1897Brand: OmronManufacturers Part No.: G3RV-ST700-D 12VDCHSN Code: 85364900

SR 334.67

SR 334.67 Each (ex VAT)

Add to basket
Omron
12 Vdc
3 A
DIN Rail
26.4 Vdc
10.8 V
9.6 - 13.2 V
High-Speed
SPDT
3 - 26.4V
3 Vdc
Screw
8mA
87.1mm
6.2mm
90mm
88mm
0.1 mA
Photovoltage Coupler
G3RV-ST
6ms
5 mA
-
60% Space Saving, Easy Maintenance
+55°C
CSA C22.2 No.14, EN 62314, IEC 60529, UL
G3RV
6 ms
88 x 90 x 6.2mm
-30°C
Carton Box
2500V
-30 → 55°C
G3RV-ST700-D DC12