Yageo 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270463321

RS Stock No.: 504-6578Brand: YageoManufacturers Part No.: 232270463321
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

332Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 Format RC Series 7in. Reels (Zero to 910Ω)

Reel of surface mount 1% chip resistors in 0603 format

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
SR 0.023Each (On a Reel of 5000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yageo 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270463321

P.O.A.

Yageo 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270463321
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
SR 0.023Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

Yageo

Resistance

332Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 Format RC Series 7in. Reels (Zero to 910Ω)

Reel of surface mount 1% chip resistors in 0603 format

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 332Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
SR 0.023Each (On a Reel of 5000) (ex VAT)