Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 176-9912Brand: Wurth ElektronikManufacturers Part No.: 691137710006
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

250 V ac, 300 V ac

Series

WR-TBL

Length

30mm

Material

PA6/66

Width

7.5mm

Depth

11.5mm

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

250 V ac, 300 V ac

Series

WR-TBL

Length

30mm

Material

PA6/66

Width

7.5mm

Depth

11.5mm

Country of Origin

Italy