Werma Red Steady Beacon, 24 V dc, LED Bulb

RS Stock No.: 455-3104Brand: WermaManufacturers Part No.: 89012055
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Red

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Height

147mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

Traffic Light

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Werma Red Steady Beacon, 24 V dc, LED Bulb

P.O.A.

Werma Red Steady Beacon, 24 V dc, LED Bulb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Steady

Lens Colour

Red

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Height

147mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

Traffic Light