Weidmuller A Series Beige Terminal Block, 10mm², 1-Level, Push In Termination

RS Stock No.: 144-8803Brand: WeidmüllerManufacturers Part No.: 1988240000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige

Number of Levels

1

Series

A

Termination Method

Push In

Cable CSA

10mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

SR 765.28

1 Box of 20 (ex VAT)

SR 880.07

1 Box of 20 (inc VAT)

Weidmuller A Series Beige Terminal Block, 10mm², 1-Level, Push In Termination

SR 765.28

1 Box of 20 (ex VAT)

SR 880.07

1 Box of 20 (inc VAT)

Weidmuller A Series Beige Terminal Block, 10mm², 1-Level, Push In Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Beige

Number of Levels

1

Series

A

Termination Method

Push In

Cable CSA

10mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

PRICED TO CLEAR

Yes