Weidmuller BL 5.08 Series Pluggable Terminal Block, 14-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

RS Stock No.: 172-2973Brand: WeidmüllerManufacturers Part No.: BLZ 5.08/14 -1527660000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

14

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Right Angle

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Length

71.12mm

Material

PBT

Width

15.2mm

Depth

20mm

Country of Origin

Germany

Product details

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs

OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weidmuller BL 5.08 Series Pluggable Terminal Block, 14-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

P.O.A.

Weidmuller BL 5.08 Series Pluggable Terminal Block, 14-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

14

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Right Angle

Colour

Orange

Voltage Rating

400 V

Series

BL 5.08

Length

71.12mm

Material

PBT

Width

15.2mm

Depth

20mm

Country of Origin

Germany

Product details

Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs

OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range