Vishay2.3 V Red LED 3228 (1201) SMD, VLRK31R1S2-GS08

RS Stock No.: 710-3976Brand: VishayManufacturers Part No.: VLRK31R1S2-GS08
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Vishay

LED Colours

Red

Package Type

3228 (1201)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

285 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

3.2 x 2.8mm

Lens Colour

Clear

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay2.3 V Red LED 3228 (1201) SMD, VLRK31R1S2-GS08

P.O.A.

Vishay2.3 V Red LED 3228 (1201) SMD, VLRK31R1S2-GS08
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

LED Colours

Red

Package Type

3228 (1201)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

285 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

3.2 x 2.8mm

Lens Colour

Clear