Vishay, IHLP-4040DZ-01, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Wire-Wound 15A

RS Stock No.: 748-7195Brand: VishayManufacturers Part No.: IHLP4040DZER1R5M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

1.5 μH

Maximum dc Current

15A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.8mΩ

Series

IHLP-4040DZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 1.5 μH 35.1 A Power Choke Coil 3.8mΩ
SR 2.818Each (On a Reel of 1000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP-4040DZ-01, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Wire-Wound 15A

P.O.A.

Vishay, IHLP-4040DZ-01, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Wire-Wound 15A
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 1.5 μH 35.1 A Power Choke Coil 3.8mΩ
SR 2.818Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Inductance

1.5 μH

Maximum dc Current

15A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.8mΩ

Series

IHLP-4040DZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 1.5 μH 35.1 A Power Choke Coil 3.8mΩ
SR 2.818Each (On a Reel of 1000) (ex VAT)