Vishay Diode, 2-Pin DO-41 1N4003

RS Stock No.: 261-160Brand: VishayManufacturers Part No.: 1N4003
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-41

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diameter

2.72mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4003-E3/54
SR 1.38Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay Diode, 2-Pin DO-41 1N4003

P.O.A.

Vishay Diode, 2-Pin DO-41 1N4003
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4003-E3/54
SR 1.38Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-41

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diameter

2.72mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4003-E3/54
SR 1.38Each (In a Pack of 10) (ex VAT)