Texas Instruments TPS51462RGET, 1-Channel, Step Down DC-DC Converter, Adjustable 24-Pin, VQFN

RS Stock No.: 812-0506Brand: Texas InstrumentsManufacturers Part No.: TPS51462RGET
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.5 V

Maximum Output Voltage

2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

6A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

VQFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

4.15mm

Height

0.95mm

Width

4.15mm

Dimensions

4.15 x 4.15 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS51462RGET, 1-Channel, Step Down DC-DC Converter, Adjustable 24-Pin, VQFN

P.O.A.

Texas Instruments TPS51462RGET, 1-Channel, Step Down DC-DC Converter, Adjustable 24-Pin, VQFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Output Voltage

0.5 V

Maximum Output Voltage

2 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

6A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

VQFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

4.15mm

Height

0.95mm

Width

4.15mm

Dimensions

4.15 x 4.15 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in