Southco Stainless Steel,Spring Loaded, 70 x 27.5 x 22.5mm

RS Stock No.: 340-2314Brand: SouthcoManufacturers Part No.: 91-522-52-RS
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Material

Stainless Steel

Spring Loaded

Yes

Adjustable

Yes

Operating Tension

158kgf

Dimensions

70 x 27.5 x 22.5mm

Depth

22.5 mm

Length

70mm

Width

27.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Southco Stainless Steel,Spring Loaded, 70 x 27.5 x 22.5mm

P.O.A.

Southco Stainless Steel,Spring Loaded, 70 x 27.5 x 22.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Southco

Material

Stainless Steel

Spring Loaded

Yes

Adjustable

Yes

Operating Tension

158kgf

Dimensions

70 x 27.5 x 22.5mm

Depth

22.5 mm

Length

70mm

Width

27.5mm