SMC Solenoid Valve VXD2130-03F-3DR1, 2 port(s) , NC, 110 V ac, 3/8in

RS Stock No.: 167-049Brand: SMCManufacturers Part No.: VXD2130-03F-3DR1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Series

VXD21

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VXD2130-03F-3DR1, 2 port(s) , NC, 110 V ac, 3/8in

P.O.A.

SMC Solenoid Valve VXD2130-03F-3DR1, 2 port(s) , NC, 110 V ac, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Series

VXD21

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in