Silicon Labs Si5332D Si5332D-C-GM1, 7 PLL Clock Generator, 32-Pin QFN

RS Stock No.: 161-2851Brand: Silicon LabsManufacturers Part No.: Si5332D-C-GM1
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

7

Minimum Output Frequency

5MHz

Package Type

QFN

Pin Count

32

Maximum Supply Current

70 mA

Maximum Input Frequency

50 MHz, 170 MHz, 250 MHz

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Length

5mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Silicon Labs Si5332D Si5332D-C-GM1, 7 PLL Clock Generator, 32-Pin QFN

P.O.A.

Silicon Labs Si5332D Si5332D-C-GM1, 7 PLL Clock Generator, 32-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

7

Minimum Output Frequency

5MHz

Package Type

QFN

Pin Count

32

Maximum Supply Current

70 mA

Maximum Input Frequency

50 MHz, 170 MHz, 250 MHz

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Length

5mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more