3 beam perimeter curtain, receiver 400mm

RS Stock No.: 528-1175Brand: SiemensManufacturers Part No.: 3RG78426PG51
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Siemens

Component Type

Receiver

Minimum Scanning Distance

0m

Maximum Scanning Distance

60m

Number Of Beams

3

Maximum Response Time

5 ms

Terminal Type

PG13 Connector

Protective Height

400mm

Features

Muting

Application

Area

Product details

3RG7 842 Light Barriers

Type 4 barrier to EN61496-2 with integrated test signal
Start/restart inhibit, contactor monitoring, muting, cycle control in combination with suitable relay
Recommended for use with Siemens safety relay RS 528-1131 or RS 528-1147

Perimeter and Access Guard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3 beam perimeter curtain, receiver 400mm

P.O.A.

3 beam perimeter curtain, receiver 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Component Type

Receiver

Minimum Scanning Distance

0m

Maximum Scanning Distance

60m

Number Of Beams

3

Maximum Response Time

5 ms

Terminal Type

PG13 Connector

Protective Height

400mm

Features

Muting

Application

Area

Product details

3RG7 842 Light Barriers

Type 4 barrier to EN61496-2 with integrated test signal
Start/restart inhibit, contactor monitoring, muting, cycle control in combination with suitable relay
Recommended for use with Siemens safety relay RS 528-1131 or RS 528-1147

Perimeter and Access Guard

You may be interested in