Saia-Burgess Short Roller Lever Microswitch, Pre-wired Terminal, 10 A @ 250 V ac, 1 CO, IP67

RS Stock No.: 341-6571Brand: Saia-BurgessManufacturers Part No.: V9BLRVC2
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

1 CO

IP Rating

IP67

Operating Force

2.7 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

4.2N

Operating Temperature Range

-10 → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Short Roller Lever Microswitch, Pre-wired Terminal, 10 A @ 250 V ac, 1 CO, IP67

P.O.A.

Saia-Burgess Short Roller Lever Microswitch, Pre-wired Terminal, 10 A @ 250 V ac, 1 CO, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Short Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

1 CO

IP Rating

IP67

Operating Force

2.7 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

4.2N

Operating Temperature Range

-10 → +85°C

You may be interested in