RS PRO Green 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, 100m, PVC Insulation

RS Stock No.: 815-6741Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Green

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.7mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Current Rating

30 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

Country of Origin

China

Product details

RS Tri-Rated Cable 100m

The RS tri-rated cable is a high temperature, flame retardant cable. Ideal for use with switch control, relay and instrumentation panels for power and switchgear; it can also be used for purposes such as internal connectors in equipment, motor controllers and motor starters.

Standards

BS6231 Type CK, UL Subj.758, CSA c22.2 No. 127, BS EN60228:2005, UL1015 CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Green 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, 100m, PVC Insulation

P.O.A.

RS PRO Green 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Green

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.7mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Current Rating

30 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

Country of Origin

China

Product details

RS Tri-Rated Cable 100m

The RS tri-rated cable is a high temperature, flame retardant cable. Ideal for use with switch control, relay and instrumentation panels for power and switchgear; it can also be used for purposes such as internal connectors in equipment, motor controllers and motor starters.

Standards

BS6231 Type CK, UL Subj.758, CSA c22.2 No. 127, BS EN60228:2005, UL1015 CSA

You may be interested in