RS PRO Black Steel Enclosure, Black Lid, 279 x 305 x 131mm
RS Stock No.: 222-064Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
279 mm
External Height
131 mm
External Width
305 mm
External Dimensions
279 x 305 x 131mm
Colour
Black
Lid Colour
Black
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 279 x 305 x 131mm
1
P.O.A.
RS PRO Black Steel Enclosure, Black Lid, 279 x 305 x 131mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
279 mm
External Height
131 mm
External Width
305 mm
External Dimensions
279 x 305 x 131mm
Colour
Black
Lid Colour
Black