Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD

RS Stock No.: 234-6914Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

8mm

Roller Length

15mm

Type

Miniature Thrust Cam Follower

Bore Size

4mm

Static Load Rating

1080N

Dynamic Load Rating

1080N

View all in Cam Followers

Stock information temporarily unavailable.

P.O.A.

Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD

P.O.A.

Miniature Thrust Cam Follower Cam Follower 4mm ID, 8mm OD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

8mm

Roller Length

15mm

Type

Miniature Thrust Cam Follower

Bore Size

4mm

Static Load Rating

1080N

Dynamic Load Rating

1080N