Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
2000V dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
REC15
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
2000V dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
REC15
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China