Phoenix Contact Steel Slotted DIN Rail, Top Hat Compatible, 2m x 35mm x 15mm

RS Stock No.: 742-7269Brand: Phoenix ContactManufacturers Part No.: 1201730
brand-logo
View all in DIN Rails

Technical Document

Specifications

Compatibility

Top Hat

Length

2m

Width

35mm

Height

15mm

DIN Rail Type

Slotted

Material

Steel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Steel Slotted DIN Rail, Top Hat Compatible, 2m x 35mm x 15mm

P.O.A.

Phoenix Contact Steel Slotted DIN Rail, Top Hat Compatible, 2m x 35mm x 15mm
Stock information temporarily unavailable.

Technical Document

Specifications

Compatibility

Top Hat

Length

2m

Width

35mm

Height

15mm

DIN Rail Type

Slotted

Material

Steel