Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm

RS Stock No.: 905-3801Brand: PeliManufacturers Part No.: 1610-000-110E001
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Peli

Material

PP

Internal Height

550 mm

Internal Width

422 mm

Internal Depth

268mm

Internal Dimensions

550 x 422 x 268mm

External Height

627 mm

External Width

497 mm

External Depth

303mm

External Dimensions

627 x 497 x 303mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

IP Rating

IP67

Series

1610

Weight

10.2kg

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm

P.O.A.

Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Peli

Material

PP

Internal Height

550 mm

Internal Width

422 mm

Internal Depth

268mm

Internal Dimensions

550 x 422 x 268mm

External Height

627 mm

External Width

497 mm

External Depth

303mm

External Dimensions

627 x 497 x 303mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

IP Rating

IP67

Series

1610

Weight

10.2kg

Country of Origin

Germany