Omron Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, NPN Output, 12 → 24 V dc, IP67

RS Stock No.: 804-9224Brand: OmronManufacturers Part No.: E2A-S08KN04-WP-C1 5M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M8 x 1

Output Type

NPN

Detection Range

4 mm

Terminal Type

Pre-Wired

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Maximum dc Voltage

32V

Mounting Type

Cable

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

P.O.A.

Omron Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, NPN Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, NPN Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M8 x 1

Output Type

NPN

Detection Range

4 mm

Terminal Type

Pre-Wired

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

27mm

Maximum dc Voltage

32V

Mounting Type

Cable

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C