Norgren Pneumatic Profile Cylinder - 40mm Bore, 200mm Stroke, Double Acting

RS Stock No.: 363-3243Brand: NorgrenManufacturers Part No.: PRA/182040/M/200
brand-logo

Technical Document

Specifications

Brand

Norgren

Stroke

200mm

Bore

40mm

Action

Double

Length

305mm

Cushioning Type

Air

Dimensions

305 x 53 x 53mm

Width

53mm

Maximum Operating Pressure

16 bar

Height

53mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Norgren Pneumatic Profile Cylinder - 40mm Bore, 200mm Stroke, Double Acting

P.O.A.

Norgren Pneumatic Profile Cylinder - 40mm Bore, 200mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norgren

Stroke

200mm

Bore

40mm

Action

Double

Length

305mm

Cushioning Type

Air

Dimensions

305 x 53 x 53mm

Width

53mm

Maximum Operating Pressure

16 bar

Height

53mm

ISO Standard

6431, 15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more