Black 7 core PVC trailer cable,25m
RS Stock No.: 517-6231Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCross Sectional Area
1 mm², 2 mm²
Number of Cores
7
Sheath Colour
Black
Current Rating
8.75 A, 17.5 A
Outer Diameter
10.2mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Copper
Maximum Operating Temperature
+70°C
Insulation material
PVC
You may be interested in
RS PRO 7 Core Electrical Wiring Cable, 1 mm², 2 mm², Black Polyvinyl Chloride PVC Sheath, 8.75 A, 17.5 ABrand: RS PRO
P.O.A.1 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Black 7 core PVC trailer cable,25m
1
P.O.A.
Black 7 core PVC trailer cable,25m
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 7 Core Electrical Wiring Cable, 1 mm², 2 mm², Black Polyvinyl Chloride PVC Sheath, 8.75 A, 17.5 ABrand: RS PRO
P.O.A.1 Reel of 25 Metres (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCross Sectional Area
1 mm², 2 mm²
Number of Cores
7
Sheath Colour
Black
Current Rating
8.75 A, 17.5 A
Outer Diameter
10.2mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Copper
Maximum Operating Temperature
+70°C
Insulation material
PVC
You may be interested in
RS PRO 7 Core Electrical Wiring Cable, 1 mm², 2 mm², Black Polyvinyl Chloride PVC Sheath, 8.75 A, 17.5 ABrand: RS PRO
P.O.A.1 Reel of 25 Metres (ex VAT)