Technical Document
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
750mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
2.6mm
Dimensions
4.5 x 3.2 x 2.6mm
Tolerance
±20%
Maximum DC Resistance
150mΩ
Maximum Self Resonant Frequency
35MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
P.O.A.
Each (In a Bag of 25) (ex VAT)
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
750mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
2.6mm
Dimensions
4.5 x 3.2 x 2.6mm
Tolerance
±20%
Maximum DC Resistance
150mΩ
Maximum Self Resonant Frequency
35MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C


