Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
1.25 x 2 x 0.6mm
Length
1.25mm
Depth
2mm
Height
0.6mm
Series
LLx
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
1.25 x 2 x 0.6mm
Length
1.25mm
Depth
2mm
Height
0.6mm
Series
LLx
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Country of Origin
Japan