Technical Document
Specifications
Brand
MoellerCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
8.8 A
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
79mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
1NO min contactor,4kW 8.5A 24Vac coil
1
P.O.A.
1NO min contactor,4kW 8.5A 24Vac coil
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MoellerCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
8.8 A
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
79mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C