Technical Document
Specifications
Brand
MitsubishiManufacturer Series
E1000
Display Type
LCD
Display Size
90.2 x 24 mm
Display Resolution
240 x 64pixels
Display Colour
Monochrome
Port Type
DB25, DB9
Processor Type
Intel XScale
Onboard Memory
64 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
155.2 x 155.2 x 49.6 mm
Depth
49.6mm
Length
155.2mm
Width
155.2mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
E1022
Just like the larger E1000 panels, the E1022 has an IP66-rated front and built-in support for alarm-handling, Multilanguage and recipe management. Communication ports for RS232/422/485 are also built-in,The panels are equipped with monochrome FSTN displays and offer resolutions of 240x64 pixels, which enables the use of for instance Asian and Russian characters. The displays also have dimmable backlight so that they easily can be optimized for the surrounding light conditions
Aluminium frame and casing in appealing design, powder-coated in ""steel""-grey colour, provides IP66 protection and gives a timeless look
The 6 function keys can be used for controlling, with an explanatory text in the display or on a text strip, and the 6 LEDs for status indication
Graphical key models, monochrome, no touch, embedded O/S (no Windows CE)
Look and feel like the other E1000 models, same cables can be used
E-Designer Version 7.40 required to program the new operator terminals
Mitsubishi E Range
The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MitsubishiManufacturer Series
E1000
Display Type
LCD
Display Size
90.2 x 24 mm
Display Resolution
240 x 64pixels
Display Colour
Monochrome
Port Type
DB25, DB9
Processor Type
Intel XScale
Onboard Memory
64 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
155.2 x 155.2 x 49.6 mm
Depth
49.6mm
Length
155.2mm
Width
155.2mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
E1022
Just like the larger E1000 panels, the E1022 has an IP66-rated front and built-in support for alarm-handling, Multilanguage and recipe management. Communication ports for RS232/422/485 are also built-in,The panels are equipped with monochrome FSTN displays and offer resolutions of 240x64 pixels, which enables the use of for instance Asian and Russian characters. The displays also have dimmable backlight so that they easily can be optimized for the surrounding light conditions
Aluminium frame and casing in appealing design, powder-coated in ""steel""-grey colour, provides IP66 protection and gives a timeless look
The 6 function keys can be used for controlling, with an explanatory text in the display or on a text strip, and the 6 LEDs for status indication
Graphical key models, monochrome, no touch, embedded O/S (no Windows CE)
Look and feel like the other E1000 models, same cables can be used
E-Designer Version 7.40 required to program the new operator terminals
Mitsubishi E Range
The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.