Technical Document
Specifications
Brand
MagnatecMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
5 V
Polarity
Positive
Mounting Type
Through Hole
Package Type
TO-220AB
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 9.28mm
Minimum Operating Temperature
0 °C
Height
9.28mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.28mm
Width
4.82mm
Product details
Linear Voltage Regulators, Semelab
A linear voltage regulator is a device that maintains a steady voltage. We have a wide range of positive voltage regulators. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MagnatecMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
5 V
Polarity
Positive
Mounting Type
Through Hole
Package Type
TO-220AB
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 9.28mm
Minimum Operating Temperature
0 °C
Height
9.28mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.28mm
Width
4.82mm
Product details
Linear Voltage Regulators, Semelab
A linear voltage regulator is a device that maintains a steady voltage. We have a wide range of positive voltage regulators. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.