Legris Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male 23mm Hose Barb

RS Stock No.: 146-6931Brand: LegrisManufacturers Part No.: 0134 66 21
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

R 1/2 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

1/2in

Manufacturer Series

0134

Connection Type

Hose Barb

Hose Barb Connection

23mm

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Seal Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male 23mm Hose Barb

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male 23mm Hose Barb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Threaded Connection

R 1/2 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

1/2in

Manufacturer Series

0134

Connection Type

Hose Barb

Hose Barb Connection

23mm

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Seal Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

France