KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 4.7nF

RS Stock No.: 135-1187Brand: KEMETManufacturers Part No.: R76MD1470SE30J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

400V dc

Tolerance

±5%

Series

R76

Lead Pitch

7.5mm

Length

10mm

Depth

3mm

Lead Length

4mm

Height

8mm

Dimensions

10 x 3 x 8mm

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
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
SR 2,175.00

SR 1.45 Each (On a Reel of 1500) (ex VAT)

SR 2,501.25

SR 1.668 Each (On a Reel of 1500) (inc. VAT)

KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 4.7nF

SR 2,175.00

SR 1.45 Each (On a Reel of 1500) (ex VAT)

SR 2,501.25

SR 1.668 Each (On a Reel of 1500) (inc. VAT)

KEMET R76 Polypropylene Capacitor PP, 400V dc, ±5%, 4.7nF
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
KEMET

Capacitance

4.7nF

Voltage

400V dc

Tolerance

±5%

Series

R76

Lead Pitch

7.5mm

Length

10mm

Depth

3mm

Lead Length

4mm

Height

8mm

Dimensions

10 x 3 x 8mm

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0