Intelligent Memory IM2516SDBATG-6IA, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA

RS Stock No.: 588-631Brand: Intelligent MemoryManufacturers Part No.: IM2516SDBATG-6IA
View all in SDRAM

Technical Document

Specifications

Memory Size

256Mbit

SDRAM Class

DDR2

Organisation

16M x 16

Data Rate

166MHz

Data Bus Width

16bit

Maximum Random Access Time

6ns

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

54

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

85 °C

Maximum Operating Supply Voltage

4.6 V

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Intelligent Memory IM2516SDBATG-6IA, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA

P.O.A.

Intelligent Memory IM2516SDBATG-6IA, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

256Mbit

SDRAM Class

DDR2

Organisation

16M x 16

Data Rate

166MHz

Data Bus Width

16bit

Maximum Random Access Time

6ns

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

54

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

85 °C

Maximum Operating Supply Voltage

4.6 V

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China