Hirose, HR30 Cable Mount Miniature Connector Plug, 6 Way, 2A, IP67, IP68

RS Stock No.: 536-5683Brand: HiroseManufacturers Part No.: HR30-6P-6P(71)
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose, HR30 Cable Mount Miniature Connector Plug, 6 Way, 2A, IP67, IP68

P.O.A.

Hirose, HR30 Cable Mount Miniature Connector Plug, 6 Way, 2A, IP67, IP68
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more