Heat Shrink Tubing, Transparent 1.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio

RS Stock No.: 187-4919Brand: HellermannTytonManufacturers Part No.: 332-00129
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Transparent

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

PVDF

Flame Retardant

Yes

Product details

Insulite® Kynar® Heatshrink Tubing

Crosslinked, cold flow resistant, heatshrink tubing based on polyvinylidene fluoride. The self-extinguishing material is semi-rigid and extremely thin-walled.

Stock information temporarily unavailable.

P.O.A.

Heat Shrink Tubing, Transparent 1.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio

P.O.A.

Heat Shrink Tubing, Transparent 1.2mm Sleeve Dia. x 1.22m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Transparent

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

PVDF

Flame Retardant

Yes

Product details

Insulite® Kynar® Heatshrink Tubing

Crosslinked, cold flow resistant, heatshrink tubing based on polyvinylidene fluoride. The self-extinguishing material is semi-rigid and extremely thin-walled.