EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 360V, 40A, 1-Output, 2.5kW
RS Stock No.: 201-2849Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSB 9360-40 3U 1ph 220-240V
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSB 9000
Model Number
EA-PSB 9360
Number of Outputs
1
Output Voltage
360V
Output Current
40A
Power Rating
2.5kW
Bench Power Supply Type
Programmable Bi-Directional
Type
Digital
Digital/Analogue
Digital
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
SR 44,928.40
Each (ex VAT)
SR 51,667.66
Each (inc VAT)
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 360V, 40A, 1-Output, 2.5kW
1
SR 44,928.40
Each (ex VAT)
SR 51,667.66
Each (inc VAT)
EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 360V, 40A, 1-Output, 2.5kW
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSB 9000
Model Number
EA-PSB 9360
Number of Outputs
1
Output Voltage
360V
Output Current
40A
Power Rating
2.5kW
Bench Power Supply Type
Programmable Bi-Directional
Type
Digital
Digital/Analogue
Digital
Country of Origin
Germany