Technical Document
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
4.2mm
Point Angle
118°
Cutting Length
30mm
Overall Length
75 mm
Product details
Carbide
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer Solid Carbide Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
1
P.O.A.
Dormer Solid Carbide Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
4.2mm
Point Angle
118°
Cutting Length
30mm
Overall Length
75 mm
Product details