Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10.2mm
Point Angle
135°
Cutting Length
87mm
Overall Length
133 mm
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 10.2mm Diameter, 133 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
10.2mm
Point Angle
135°
Cutting Length
87mm
Overall Length
133 mm