Technical Document
Specifications
Brand
Domnick HunterPort Connection
G 3/4
Typical Flow
60 L/s
Manufacturer Series
OIL-X
Typical Flow Rated At
7bar
Port Connection Thread Size
3/4 in
Minimum Operating Temperature
+1.5°C
Maximum Operating Temperature
+66°C
Maximum Operating Pressure
16 bar
Port Connection Thread Standard
G
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Domnick Hunter 60 L/s G 3/4 Pneumatic Separator 16 bar
1
P.O.A.
Domnick Hunter 60 L/s G 3/4 Pneumatic Separator 16 bar
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Domnick HunterPort Connection
G 3/4
Typical Flow
60 L/s
Manufacturer Series
OIL-X
Typical Flow Rated At
7bar
Port Connection Thread Size
3/4 in
Minimum Operating Temperature
+1.5°C
Maximum Operating Temperature
+66°C
Maximum Operating Pressure
16 bar
Port Connection Thread Standard
G