Brady B-342 Black on Black on White Label Printer Tape, 19.05 mm Width, 8.51mm Label Length

RS Stock No.: 801-1679Brand: BradyManufacturers Part No.: M-187-075-342
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-342

Print Colour

Black

Label Length

8.51mm

Label Quantity

80Per Pack

Material

Heat-shrink Polyolefin

Standards Met

UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531

Country of Origin

Mexico

Product details

BMP41 Heatshrink Black on White Marker Sleeves

Thermal transfer and dot matrix printer technology
Applications include: Wire identification and insulation

Standards

SAE AMS-DTL-23053/5C (Class 1), SAE AS-81531, UL224, RoHS

You may be interested in
BMP41/BMP51/BMP53/M511 Label Printer Per
SR 402.841 Box of 80 (ex VAT)
Stock information temporarily unavailable.

SR 340.67

SR 340.67 Each (ex VAT)

SR 391.77

SR 391.77 Each (inc. VAT)

Brady B-342 Black on Black on White Label Printer Tape, 19.05 mm Width, 8.51mm Label Length

SR 340.67

SR 340.67 Each (ex VAT)

SR 391.77

SR 391.77 Each (inc. VAT)

Brady B-342 Black on Black on White Label Printer Tape, 19.05 mm Width, 8.51mm Label Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BMP41/BMP51/BMP53/M511 Label Printer Per
SR 402.841 Box of 80 (ex VAT)

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-342

Print Colour

Black

Label Length

8.51mm

Label Quantity

80Per Pack

Material

Heat-shrink Polyolefin

Standards Met

UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531

Country of Origin

Mexico

Product details

BMP41 Heatshrink Black on White Marker Sleeves

Thermal transfer and dot matrix printer technology
Applications include: Wire identification and insulation

Standards

SAE AMS-DTL-23053/5C (Class 1), SAE AS-81531, UL224, RoHS

You may be interested in
BMP41/BMP51/BMP53/M511 Label Printer Per
SR 402.841 Box of 80 (ex VAT)