Amphenol Connector, 8 Contacts, Panel Mount, Plug, Male, IP40, C 091 A Series

RS Stock No.: 612-1923Brand: AmphenolManufacturers Part No.: T3506 000
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

5A

Series

C 091 A

Body Orientation

Straight

Voltage Rating

100 V

Shell Size

20mm

Mating Type

Screw On

Housing Material

Metal, Polymer

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Connector, 8 Contacts, Panel Mount, Plug, Male, IP40, C 091 A Series

P.O.A.

Amphenol Connector, 8 Contacts, Panel Mount, Plug, Male, IP40, C 091 A Series
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

5A

Series

C 091 A

Body Orientation

Straight

Voltage Rating

100 V

Shell Size

20mm

Mating Type

Screw On

Housing Material

Metal, Polymer

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China