Allen T Shape

RS Stock No.: 768-7360Brand: AllenManufacturers Part No.: 58258
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

T

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

T Handled Comfort Grip Hex Driver

T handled comfort grip Allen hex keys with a moulded grip for extra comfort and increased torque.

T handle design for increased turning power
Cushioned grip
Heat treated alloy Steel construction
High strength & resistance to distortion
Blackened finish

You may be interested in
Facom T Shape Imperial Hex Key, 4mm
SR 180.35Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen T Shape

P.O.A.

Allen T Shape
Stock information temporarily unavailable.
You may be interested in
Facom T Shape Imperial Hex Key, 4mm
SR 180.35Each (ex VAT)

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

T

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

T Handled Comfort Grip Hex Driver

T handled comfort grip Allen hex keys with a moulded grip for extra comfort and increased torque.

T handle design for increased turning power
Cushioned grip
Heat treated alloy Steel construction
High strength & resistance to distortion
Blackened finish

You may be interested in
Facom T Shape Imperial Hex Key, 4mm
SR 180.35Each (ex VAT)