ABB, Formula MCCB Molded Case Circuit Breaker 150 A, Breaking Capacity 25 kA @ 240 V ac, 25 kA @ 250 V dc, Fixed Mount

RS Stock No.: 834-7414Brand: ABBManufacturers Part No.: A2N150TW
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Formula

Series

A2N

Number of Poles

3

Current Rating

150A

Breaking Capacity at Maximum Voltage Rating

25 kA @ 240 V ac, 25 kA @ 250 V dc

Rated AC Voltage

240V

Rated DC Voltage

250V

Length

105mm

Width

60mm

Depth

150mm

Country of Origin

Italy

Product details

ABB FORMULA A1 and A2 Series

Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB, Formula MCCB Molded Case Circuit Breaker 150 A, Breaking Capacity 25 kA @ 240 V ac, 25 kA @ 250 V dc, Fixed Mount

P.O.A.

ABB, Formula MCCB Molded Case Circuit Breaker 150 A, Breaking Capacity 25 kA @ 240 V ac, 25 kA @ 250 V dc, Fixed Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Range

Formula

Series

A2N

Number of Poles

3

Current Rating

150A

Breaking Capacity at Maximum Voltage Rating

25 kA @ 240 V ac, 25 kA @ 250 V dc

Rated AC Voltage

240V

Rated DC Voltage

250V

Length

105mm

Width

60mm

Depth

150mm

Country of Origin

Italy

Product details

ABB FORMULA A1 and A2 Series

Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions

ABB Distribution Boards, MCCB's and Accessories