ABB Voltage Monitoring Relay, DPDT, 3 → 30V ac/dc

RS Stock No.: 612-8918Brand: ABBManufacturers Part No.: 1SVR430830R0400 - CM-ESS.2
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Voltage

Contact Configuration

DPDT

Voltage Sensing Range

3 → 30 V ac/dc, 30 → 300 V ac/dc, 6 → 60 V ac/dc, 60 → 600V ac/dc

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0 s, 0.1 → 30s

Height

78mm

Length

100mm

Minimum Voltage Sensed

3V ac/dc

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Maximum Voltage Sensed

600V ac/dc

P.O.A.

ABB Voltage Monitoring Relay, DPDT, 3 → 30V ac/dc

P.O.A.

ABB Voltage Monitoring Relay, DPDT, 3 → 30V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Monitoring Application

Voltage

Contact Configuration

DPDT

Voltage Sensing Range

3 → 30 V ac/dc, 30 → 300 V ac/dc, 6 → 60 V ac/dc, 60 → 600V ac/dc

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0 s, 0.1 → 30s

Height

78mm

Length

100mm

Minimum Voltage Sensed

3V ac/dc

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Maximum Voltage Sensed

600V ac/dc